Tegera TEGERA Colourless PVC Work Gloves, Size 10 240mm
- RS Stock No.:
- 128-412
- Mfr. Part No.:
- 819A-10
- Manufacturer:
- Tegera
Subtotal (1 box of 100 units)*
MYR48.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR48.24 | MYR0.482 |
*price indicative
- RS Stock No.:
- 128-412
- Mfr. Part No.:
- 819A-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | PVC | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Series | TEGERA | |
| Number of Gloves | 50 | |
| Resistance Features | Waterproof | |
| Standards/Approvals | UKCA, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material PVC | ||
Colour Colourless | ||
Overall Length 240mm | ||
Series TEGERA | ||
Number of Gloves 50 | ||
Resistance Features Waterproof | ||
Standards/Approvals UKCA, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, EN ISO 21420:2020, EAC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited PVC disposable glove features a smooth finish ideal for light duty tasks. This glove is latex free and powder free. It is designed for frequent switching and offers compatibility with touchscreens. Additionally, it includes ESD protection and is conveniently packed with 100 pieces per box and 10 boxes per carton.
Good fingertip sensitivity
Waterproof
Moisture resistant
Conforms with IEC 61340-5-1
Comfortable
Soft and thin
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 12910 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 12930 Black Size 10, Polyvinyl Chloride Coating
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
