Tegera TEGERA Red PVC Work Gloves, Size 10
- RS Stock No.:
- 128-362
- Mfr. Part No.:
- 8175-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 25 pairs)*
MYR135.67
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR135.67 | MYR5.427 |
*price indicative
- RS Stock No.:
- 128-362
- Mfr. Part No.:
- 8175-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | PVC | |
| Lining Material | Flock | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | 0 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 50 | |
| Safety Standard | CAT III | |
| Series | TEGERA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material PVC | ||
Lining Material Flock | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade 0 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 50 | ||
Safety Standard CAT III | ||
Series TEGERA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Tegera 10PG Red Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 12910 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 12930 Black Size 10, Polyvinyl Chloride Coating
