Tegera 12930 Black, Blue Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-544
- Mfr. Part No.:
- 12930-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR516.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR516.29 | MYR43.024 |
*price indicative
- RS Stock No.:
- 115-544
- Mfr. Part No.:
- 12930-10
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN16523-1:2015, EN 388:2016 + A1:2018, EN 407:2020, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016, TP TC 019:2011 | |
| Resistance Features | Chemical Protection, Oil and Grease, Waterproof | |
| Series | 12930 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN16523-1:2015, EN 388:2016 + A1:2018, EN 407:2020, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016, TP TC 019:2011 | ||
Resistance Features Chemical Protection, Oil and Grease, Waterproof | ||
Series 12930 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 12930 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 8, Polyvinyl Chloride Coating
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 71000 Black Nylon Work Gloves Nitrile, Polyvinyl Chloride Coating
