Tegera 12935 Black, Blue Nylon Work Gloves, Size 10, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-549
- Mfr. Part No.:
- 12935-10
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR598.96
FREE delivery for orders over RM 150.00
- Ready to ship from 08 December 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR598.96 | MYR49.913 |
*price indicative
- RS Stock No.:
- 115-549
- Mfr. Part No.:
- 12935-10
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Contact with Chemicals, Contact with Damp, Contact with Dirt, Contact with Moisture, Contact with Oil, Corrosive Injuries, Heat Injuries | |
| Series | 12935 | |
| Safety Standard | CAT III | |
| Number of Gloves | 12 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN 388:2016+A1:2018 4131X, EN 407:2020 (No flame protection) X1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B KLMPT, EN ISO 374-5:2016 Virus | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Contact with Chemicals, Contact with Damp, Contact with Dirt, Contact with Moisture, Contact with Oil, Corrosive Injuries, Heat Injuries | ||
Series 12935 | ||
Safety Standard CAT III | ||
Number of Gloves 12 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN 388:2016+A1:2018 4131X, EN 407:2020 (No flame protection) X1XXXX, EN ISO 21420:2020, EN ISO 374-1:2016/A1:2018 Type B KLMPT, EN ISO 374-5:2016 Virus | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
Related links
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 8, Polyvinyl Chloride Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 10, Polyvinyl Chloride Coating
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 10, Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 71000 Black Nylon Work Gloves Nitrile, Polyvinyl Chloride Coating
