Tegera 12935 Black, Blue Nylon Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-551
- Mfr. Part No.:
- 12935-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR598.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR598.96 | MYR49.913 |
*price indicative
- RS Stock No.:
- 115-551
- Mfr. Part No.:
- 12935-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 12935 | |
| Resistance Features | Chemical Protection, Waterproof, Windproof | |
| Safety Standard | EN16523-1:2015, EN 388:2016 + A1:2018, EN 407:2020, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 24 | |
| Standards/Approvals | 0598 0120 TP TC 019:2011 Information/UIS | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 8 | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 12935 | ||
Resistance Features Chemical Protection, Waterproof, Windproof | ||
Safety Standard EN16523-1:2015, EN 388:2016 + A1:2018, EN 407:2020, EN ISO, EN ISO 21420:2020, EN ISO 374-5:2016 | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 24 | ||
Standards/Approvals 0598 0120 TP TC 019:2011 Information/UIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera 12935 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12935 Black Size 10, Polyvinyl Chloride Coating
- Tegera 12945 Black Size 8, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 8, Polyvinyl Chloride Coating
- Tegera 630 Blue Size 8, Polyvinyl Chloride Coating
- Tegera xEnergy Safety Ci Blue Cotton Size 8, Polyvinyl Chloride Coating
- Tegera 880 Black Size 8, Polyvinyl Chloride Coating
- Tegera Black Size 11, Polyvinyl Chloride Coating
