Tegera Black, Blue Nylon Work Gloves, Size 11, Polyvinyl Chloride Coating
- RS Stock No.:
- 115-545
- Mfr. Part No.:
- 12930-11
- Manufacturer:
- Tegera
Subtotal (1 pack of 12 pairs)*
MYR516.29
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR516.29 | MYR43.024 |
*price indicative
- RS Stock No.:
- 115-545
- Mfr. Part No.:
- 12930-11
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Protection, Waterproof, Windproof | |
| Safety Standard | EN ISO 21420:2020 | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | EN16523-1:2015, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Protection, Waterproof, Windproof | ||
Safety Standard EN ISO 21420:2020 | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals EN16523-1:2015, EN 388:2016+A1:2018, EN 407:2020, EN ISO 21420:2020, EN ISO 374- 1:2016/A1:2018, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Ejendals Limited gloves offer a good fit, durability, and a reliable grip, making them suitable for various tasks requiring comfort and performance.
Comfortable
CE compliance
Related links
- Tegera Black Size 11, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 10, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 9, Polyvinyl Chloride Coating
- Tegera 12930 Black Size 8, Polyvinyl Chloride Coating
- Tegera TEGERA Black Spandex Work Gloves Nitrile Foam Coating
- Tegera TEGERA Black Size 11, Latex Coating
- Tegera TEGERA Black Size 11, Polyurethane Coating
- Tegera Black Size 10, Polyvinyl Chloride Coating
