Tegera TEGERA Colourless PVC Work Gloves, Size 7 240mm
- RS Stock No.:
- 128-415
- Mfr. Part No.:
- 819A-7
- Manufacturer:
- Tegera
Subtotal (1 box of 100 units)*
MYR48.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR48.24 | MYR0.482 |
*price indicative
- RS Stock No.:
- 128-415
- Mfr. Part No.:
- 819A-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | PVC | |
| Colour | Colourless | |
| Overall Length | 240mm | |
| Resistance Features | Waterproof | |
| Number of Gloves | 50 | |
| Series | TEGERA | |
| Standards/Approvals | UKCA, EAC, EN ISO 21420:2020, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, CE | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 7 | ||
Product Type Work Gloves | ||
Material PVC | ||
Colour Colourless | ||
Overall Length 240mm | ||
Resistance Features Waterproof | ||
Number of Gloves 50 | ||
Series TEGERA | ||
Standards/Approvals UKCA, EAC, EN ISO 21420:2020, EN ISO 374-5:2016, EN ISO 374-1:2016/A1:2018, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited PVC disposable glove features a smooth finish ideal for light duty tasks. This glove is latex free and powder free. It is designed for frequent switching and offers compatibility with touchscreens. Additionally, it includes ESD protection and is conveniently packed with 100 pieces per box and 10 boxes per carton.
Good fingertip sensitivity
Waterproof
Moisture resistant
Conforms with IEC 61340-5-1
Comfortable
Soft and thin
Related links
- Tegera Colourless Polyvinyl Chloride Work Gloves 240mm
- Tegera TEGERA White Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 7
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 10
- Tegera TEGERA Red Polyvinyl Chloride Work Gloves, Size 11
- Mapa ULTRANITRIL 410 Black Polyvinyl Chloride Work Gloves, Size 7
- Delta Plus PETRO VE766 Blue Polyvinyl Chloride Work Gloves Polyvinyl Chloride Coating
