Tegera 8814 Black Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology,
- RS Stock No.:
- 128-201
- Mfr. Part No.:
- 8814-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR752.59
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR752.59 | MYR125.432 |
*price indicative
- RS Stock No.:
- 128-201
- Mfr. Part No.:
- 8814-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Number of Gloves | 12 | |
| Series | 8814 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard EN | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Number of Gloves 12 | ||
Series 8814 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera DILM Black Basalt Fibre Thread Basalt Fibre Thread CRF Technology,
- Tegera Black Basalt Fibre Thread Basalt Fibre Thread CRF Technology
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
- Tegera M22 Green Carbon CRF Technology HPPE Nylon, Stainless Steel Fibre
- Tegera TEGERA Black CRF Technology Fibreglass HPPE Nylon
- Tegera TEGERA 70 Black Reusable Elastane Nylon Basalt Fibre Thread
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Elastane Nylon
- Tegera TEGERA 70 Black Reusable Nylon Elastane Basalt Fibre Thread Protective Sleeve, L
