Tegera TEGERA 70 Black Reusable Elastane, High Performance Polyethylene, Nylon, Polyester, Basalt Fibre Thread
- RS Stock No.:
- 126-973
- Mfr. Part No.:
- 70-7
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 units)*
MYR346.86
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR346.86 | MYR57.81 |
*price indicative
- RS Stock No.:
- 126-973
- Mfr. Part No.:
- 70-7
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Protective Sleeve | |
| Material | Elastane, High Performance Polyethylene, Nylon, Polyester, Basalt Fibre Thread | |
| Reusable/Disposable | Reusable | |
| Colour | Black | |
| Cuff Type | Elasticated | |
| Thumb Slot | Yes | |
| Size | S | |
| EN 388 Abrasion | Yes | |
| Resistance Features | Cut Resistant | |
| EN 388 Blade | Yes | |
| Series | TEGERA 70 | |
| EN 388 Puncture | Yes | |
| Standards/Approvals | ANSI 5, EN 420:2003+A1:2009, CE, ANSI A3, EAC, UKCA, EN 388:2016 (2X4XB) | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Protective Sleeve | ||
Material Elastane, High Performance Polyethylene, Nylon, Polyester, Basalt Fibre Thread | ||
Reusable/Disposable Reusable | ||
Colour Black | ||
Cuff Type Elasticated | ||
Thumb Slot Yes | ||
Size S | ||
EN 388 Abrasion Yes | ||
Resistance Features Cut Resistant | ||
EN 388 Blade Yes | ||
Series TEGERA 70 | ||
EN 388 Puncture Yes | ||
Standards/Approvals ANSI 5, EN 420:2003+A1:2009, CE, ANSI A3, EAC, UKCA, EN 388:2016 (2X4XB) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Cut protection sleeve with cut resistance level B. 13 gg knitted with CRF technology, polyester, spandex and basalt fibre yarn. For all-round work and approved for handling foodstuffs.
Breathable
Comfortable
Flexible
Related links
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Elastane Nylon
- Tegera TEGERA 70 Black Reusable Basalt Fibre Thread Polyester HPPE Protective Sleeve, M
- Tegera TEGERA 70 Black Reusable Nylon Elastane Basalt Fibre Thread Protective Sleeve, L
- Tegera TEGERA 72 Black Reusable Basalt Fibre Thread Stainless Steel Fibre Yarn HPPE Protective
- Tegera Black Basalt Fibre Thread Basalt Fibre Thread CRF Technology
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Protective
- GUIDE GLOVES Guide 370 Yellow High Performance Polyethylene Para Aramid, Steel Fibre Protective
- GUIDE GLOVES GUIDE 372 Black Fibreglass Nylon, Polyester Cut Resistant
