Tegera DILM Black Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology,
- RS Stock No.:
- 128-203
- Mfr. Part No.:
- 8814-9
- Manufacturer:
- Tegera
Subtotal (6 pairs, in packs of 6)*
MYR759.10
FREE delivery for orders over RM 150.00
- 1 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR759.10 | MYR126.517 |
*price indicative
- RS Stock No.:
- 128-203
- Mfr. Part No.:
- 8814-9
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Cut Resistant Gloves | |
| Material | Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | DILM | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Safety Standard | CSA | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment, Moist Environment | |
| Standards/Approvals | IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Cut Resistant Gloves | ||
Material Basalt Fibre Thread, Basalt Fibre Thread, Basalt Fibre Thread, CRF Technology, CRF Technology, Elastane, HPPE, HPPE, HPPE, Polyester, Polyester, Polyester, Spandex, Spandex, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn, Textile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series DILM | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Safety Standard CSA | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment, Moist Environment | ||
Standards/Approvals IEC/EN 60947-4-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
