Tegera M22 Green, Yellow Carbon, Carbon, CRF Technology, CRF Technology, HPPE, HPPE, Nylon, Nylon, Stainless Steel Fibre
- RS Stock No.:
- 128-340
- Mfr. Part No.:
- 8805-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR492.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR492.00 | MYR82.00 |
*price indicative
- RS Stock No.:
- 128-340
- Mfr. Part No.:
- 8805-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Cut Resistant Gloves | |
| Material | Carbon, Carbon, CRF Technology, CRF Technology, HPPE, HPPE, Nylon, Nylon, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn | |
| Colour | Green, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | M22 | |
| Coating | Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | |
| Number of Gloves | 12 | |
| Resistance Features | Dry Environment, Moist Environment | |
| Safety Standard | IP67, IP69K, NEMA 4X | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Cut Resistant Gloves | ||
Material Carbon, Carbon, CRF Technology, CRF Technology, HPPE, HPPE, Nylon, Nylon, Stainless Steel Fibre Yarn, Stainless Steel Fibre Yarn | ||
Colour Green, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series M22 | ||
Coating Nitrile, Nitrile, Nitrile, Polyurethane, Polyurethane, Polyurethane | ||
Number of Gloves 12 | ||
Resistance Features Dry Environment, Moist Environment | ||
Safety Standard IP67, IP69K, NEMA 4X | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Grey Carbon Thread HPPE Nylon Nylon, Stainless Steel Fibre
- Tegera TEGERA Grey Carbon CRF Technology HPPE Nylon, Stainless Steel
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 11,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 10,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 11,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 9,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 8,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 6,
