Tegera Infinity 8805R Grey, Yellow Carbon, CRF Technology, HPPE, Nylon, Stainless Steel Fibre Yarn Work Gloves, Size 8,
- RS Stock No.:
- 128-829
- Mfr. Part No.:
- 8805R-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR498.73
FREE delivery for orders over RM 150.00
- Ready to ship from 09 December 2026
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR498.73 | MYR83.122 |
*price indicative
- RS Stock No.:
- 128-829
- Mfr. Part No.:
- 8805R-8
- Manufacturer:
- Tegera
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Carbon, Crf Technology, HPPE, Nylon, Stainless Steel Fibre Yarn | |
| Material | Carbon, CRF Technology, HPPE, Nylon, Stainless Steel Fibre Yarn | |
| Colour | Grey, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Resistance Features | Cut Resistant | |
| Coating | Nitrile, Polyurethane | |
| Series | Infinity 8805R | |
| Number of Gloves | 6 | |
| Safety Standard | EN, EN ISO 13997, EN ISO 21420:2020 | |
| Standards/Approvals | ANSI 3, ANSI A2, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, EN ISO 21420:2020, Oeko-Tex standard, TP TC 019:2011, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Carbon, Crf Technology, HPPE, Nylon, Stainless Steel Fibre Yarn | ||
Material Carbon, CRF Technology, HPPE, Nylon, Stainless Steel Fibre Yarn | ||
Colour Grey, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Resistance Features Cut Resistant | ||
Coating Nitrile, Polyurethane | ||
Series Infinity 8805R | ||
Number of Gloves 6 | ||
Safety Standard EN, EN ISO 13997, EN ISO 21420:2020 | ||
Standards/Approvals ANSI 3, ANSI A2, Cat. II, CE, Dermatest Excellent, EAC, EN 388:2016+A1:2018, EN 407:2020, EN ISO 13997, EN ISO 21420:2020, Oeko-Tex standard, TP TC 019:2011, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 10,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 6,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 9,
- Tegera Infinity 8805R Grey CRF Technology Nylon Size 11,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 8,
- Tegera Infinity 8805R Grey Carbon Nylon Size 7,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 11,
- Tegera Infinity 8806 Grey CRF Technology Nylon Size 9,
