Tegera TEGERA Black, Yellow CRF Technology, CRF Technology, Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex,
- RS Stock No.:
- 128-850
- Mfr. Part No.:
- 8807-8
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR625.81
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR625.81 | MYR104.302 |
*price indicative
- RS Stock No.:
- 128-850
- Mfr. Part No.:
- 8807-8
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | CRF Technology, CRF Technology, Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex, Spandex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Resistance Features | Fine Assembly | |
| Coating | Nitrile, Polyurethane | |
| Standards/Approvals | CE, EAC, UKCA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material CRF Technology, CRF Technology, Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex, Spandex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Resistance Features Fine Assembly | ||
Coating Nitrile, Polyurethane | ||
Standards/Approvals CE, EAC, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black CRF Technology Fibreglass HPPE Nylon
- Tegera TEGERA Black Elastane Fibreglass HPPE Nylon, Spandex Work
- Tegera TEGERA Black Fibreglass Nylon Size 8 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 9 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 6 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 11 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 5 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 7 Polyurethane
