Tegera TEGERA Black, Yellow CRF Technology, Elastane, Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex Work
- RS Stock No.:
- 128-847
- Mfr. Part No.:
- 8807-6
- Manufacturer:
- Tegera
Subtotal (1 pack of 6 pairs)*
MYR654.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR654.94 | MYR109.157 |
*price indicative
- RS Stock No.:
- 128-847
- Mfr. Part No.:
- 8807-6
- Manufacturer:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | CRF Technology, Elastane, Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 12 | |
| Series | TEGERA | |
| Resistance Features | Cut Protection | |
| Safety Standard | EN | |
| Coating | Nitrile, Nitrile, Polyurethane, Polyurethane | |
| Standards/Approvals | CE cat II UKCA cat 11 EAC TP TC 019:2011 Information/UIS EN 407:2020 X1XXXX EN 388:2016+A1:2018 4X43D EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 6 | ||
Product Type Work Gloves | ||
Material CRF Technology, Elastane, Fibreglass, Fibreglass, HPPE, HPPE, Nylon, Nylon, Spandex | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 12 | ||
Series TEGERA | ||
Resistance Features Cut Protection | ||
Safety Standard EN | ||
Coating Nitrile, Nitrile, Polyurethane, Polyurethane | ||
Standards/Approvals CE cat II UKCA cat 11 EAC TP TC 019:2011 Information/UIS EN 407:2020 X1XXXX EN 388:2016+A1:2018 4X43D EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
Related links
- Tegera TEGERA Black Elastane Fibreglass HPPE Nylon, Spandex Work
- Tegera TEGERA Black CRF Technology Fibreglass HPPE Nylon
- Tegera TEGERA Black Fibreglass Nylon Size 9 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 6 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 11 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 5 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 10 Polyurethane
- Tegera TEGERA Black Fibreglass Nylon Size 8 Polyurethane
