ifm electronic Digital Display AC/DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-303
- Mfr. Part No.:
- DX2041
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,310.39
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,310.39 |
*price indicative
- RS Stock No.:
- 723-303
- Mfr. Part No.:
- DX2041
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | AC/DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Maximum Measurement | 20 mA | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type AC/DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Maximum Measurement 20 mA | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display is designed for the precise monitoring of analogue standard signals, providing a Visual Interface for both Visualisation and analysis of critical data. This robust device supports a range of applications, including the monitoring of pressure and temperature sensors, as well as flow sensors. It features a user-friendly full graphic LCD display with touch screen capabilities, ensuring ease of use in diverse environments. With a Compact housing suitable for panel mounting, it is Ideal for installation within control panels or other equipment setups. Built for versatility and reliability, this display can operate under various electrical conditions, making it a key component for effective signal management.
Displays and monitors analogue signals effectively
Supports both voltage and current inputs for flexible signal processing
Offers dual analogue input channels for comprehensive data management
Features high precision with 16-bit resolution for accurate readings
Withstands ambient temperatures ranging from -20°C to 60°C, ensuring reliability in various environmental conditions
Built to IP 65 standards, providing protection against dust and water ingress
Compatible with various electrical setups, operating at voltages up to 230V AC
Lightweight design at only 351g, facilitating easy installation
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# NHD-240128WG Graphic LCD LCD Graphic Display, White on Grey
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# NHD-24064WG Graphic LCD LCD Graphic Display, Black on White
- Display Visions EA DOGM128L-6 Graphic LCD Monochrome Display Green, Yellow
