ifm electronic Digital Display AC/DC, Graphic LCD Display, 43 mm, 91 mm
- RS Stock No.:
- 723-237
- Mfr. Part No.:
- DX2022
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,077.12
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,077.12 |
*price indicative
- RS Stock No.:
- 723-237
- Mfr. Part No.:
- DX2022
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | AC/DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 60°C | |
| Maximum Measurement | 20 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type AC/DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 60°C | ||
Maximum Measurement 20 mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display is designed for monitoring revolution, speed, and time. This innovative device includes a full graphic LCD display featuring a user-friendly touch screen, ensuring clear visibility of critical data. The housing is tailored for panel mounting, making it suitable for diverse applications. With its robust design, the display operates over a range of electrical specifications, from variable voltage inputs to versatile output options. It's not only equipped to handle a wide variety of physical units derived from Pulse sequences, but it also ensures reliability with overload protection and a solid environmental rating.
Displays essential monitoring metrics including revolution, speed, and time
Features a full graphic LCD display that enhances visibility
User Interface is optimised with a touch screen for ease of use
Compact panel-mount housing fits standard cutouts of 91 x 43 mm
Operates within a temperature range of -20 to 60 °C, ensuring reliability in various conditions
Designed with a robust IP 65 rating for dust and water resistance
Offers overload protection for enhanced safety during operation
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- Lovato Electric DMK Digital Ammeter 5 A AC ±0.5 %
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Lovato Electric DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# NHD-240128WG Graphic LCD LCD Graphic Display, White on Grey
