NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display, White on Grey, Transflective
- RS Stock No.:
- 181-429
- Mfr. Part No.:
- NHD-240128WG-BTGH-VZ#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR607.03
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR607.03 |
| 10 + | MYR546.34 |
*price indicative
- RS Stock No.:
- 181-429
- Mfr. Part No.:
- NHD-240128WG-BTGH-VZ#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 240 x 128pixels | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 240 x 128pixels | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD module is designed for a wide range of display applications, delivering remarkable visual performance with its STN (+) grey, transflective technology. Expertly engineered to support a 1/128 duty driving mode, this product guarantees high-quality graphics and text visibility under various lighting conditions.
Engineered for extended temperature tolerance ensuring reliability in harsh conditions
User friendly 8080 parallel interface simplifies connectivity with microcontrollers
Durable design ensures long term performance and reduced maintenance costs
User friendly 8080 parallel interface simplifies connectivity with microcontrollers
Durable design ensures long term performance and reduced maintenance costs
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-AFTI-VZ#C5 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
