NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display, White on White, Transflective
- RS Stock No.:
- 181-428
- Mfr. Part No.:
- NHD-240128WG-BTFH-VZ#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR604.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR604.21 |
*price indicative
- RS Stock No.:
- 181-428
- Mfr. Part No.:
- NHD-240128WG-BTFH-VZ#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 240 x 128pixels | |
| Background Colour | White | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 240 x 128pixels | ||
Background Colour White | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display offers a resolution of 240x128 pixels, making it an ideal choice for various embedded applications. Designed to operate seamlessly in both commercial and industrial environments, it features a reflective FSTN display that enhances visibility under different lighting conditions.
Robust construction tailored for long term performance
User friendly interface simplifies command execution
Versatile compatibility with numerous embedded systems
User friendly interface simplifies command execution
Versatile compatibility with numerous embedded systems
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
