NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display, White on Grey, Transflective
- RS Stock No.:
- 181-413
- Mfr. Part No.:
- NHD-12864AZ-FSW-GBW-VZ
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR203.27
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR203.27 |
| 10 + | MYR182.92 |
*price indicative
- RS Stock No.:
- 181-413
- Mfr. Part No.:
- NHD-12864AZ-FSW-GBW-VZ
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display module combines superior image quality with an array of features tailored for robust applications. With a compact design, this display is optimised for clarity, boasting a crisp 128x64 pixel resolution that ensures exceptional visibility across various lighting conditions.
RoHS compliance promotes environmentally responsible use
Wide temperature range allows for operation in challenging environments
Optimised response time enhances display performance
Versatile connectivity options facilitate seamless communication
Wide temperature range allows for operation in challenging environments
Optimised response time enhances display performance
Versatile connectivity options facilitate seamless communication
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12865AR-FSW-GBW NHD-C12865AR Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C128128BZ-FSW-GBW NHD-C128128BZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
