NEWHAVEN DISPLAY INTERNATIONAL NHD-C12865AR-FSW-GBW NHD-C12865AR Graphic LCD Graphic Display, White on Grey,
- RS Stock No.:
- 181-290
- Mfr. Part No.:
- NHD-C12865AR-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR121.58
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR121.58 |
| 10 + | MYR109.40 |
*price indicative
- RS Stock No.:
- 181-290
- Mfr. Part No.:
- NHD-C12865AR-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 65pixels | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Series | NHD-C12865AR | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 65pixels | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
Series NHD-C12865AR | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL COG Liquid crystal display module offers an impressive visual performance, tailored to meet a range of display needs. Designed with a transreflective nature, it excels in both bright and dim lighting conditions, ensuring clear visuals in various environments.
Transflective display technology enhances visibility in diverse lighting
Compact module dimensions facilitate easy integration into layouts
Offers RoHS compliance for environmentally friendly applications
Supports white LED backlighting for improved visibility
Compact module dimensions facilitate easy integration into layouts
Offers RoHS compliance for environmentally friendly applications
Supports white LED backlighting for improved visibility
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C128128BZ-FSW-GBW NHD-C128128BZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864KGZ-FSW-GBW NHD-C12864KGZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864MZ-FSW-GBW-L NHD-12864MZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FSW-GBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C160100DiZ-FSW-FBW NHD-C160100DiZ Graphic LCD Graphic Display
