NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FSW-GBW Graphic LCD Graphic Display, Blue on Grey, Transflective
- RS Stock No.:
- 205-009
- Mfr. Part No.:
- NHD-12232AZ-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR131.17
FREE delivery for orders over RM 500.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.17 |
| 10 - 99 | MYR118.02 |
| 100 + | MYR108.90 |
*price indicative
- RS Stock No.:
- 205-009
- Mfr. Part No.:
- NHD-12232AZ-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 122 x 32pixels | |
| Background Colour | Grey | |
| Illumination Colour | Blue | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 122 x 32pixels | ||
Background Colour Grey | ||
Illumination Colour Blue | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid Crystal Display module shows blue pixels illuminated on a bright gray background. This transflective LCD display is engineered to provide optimal visibility under a wide range of lighting conditions in multiple different environments. In bright sunlight, the display uses its reflective layer to reflect ambient light back to the viewer, making the screen easy to read. In darker settings, a strong backlight is built into the LCD to provide high contrast and display clear graphics to the viewer.
Transflective display mode
Compatibility with Arduino and similar development boards
Compatibility with Arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864KGZ-FSW-GBW NHD-C12864KGZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C128128BZ-FSW-GBW NHD-C128128BZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864MZ-FSW-GBW-L NHD-12864MZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12865AR-FSW-GBW NHD-C12865AR Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FL-YBW Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M Graphic LCD Graphic Display Transflective
