NEWHAVEN DISPLAY INTERNATIONAL NHD-C128128BZ-FSW-GBW NHD-C128128BZ Graphic LCD Graphic Display, White on Grey,
- RS Stock No.:
- 181-283
- Mfr. Part No.:
- NHD-C128128BZ-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR222.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR222.18 |
*price indicative
- RS Stock No.:
- 181-283
- Mfr. Part No.:
- NHD-C128128BZ-FSW-GBW
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 128pixels | |
| Illumination Colour | White | |
| Background Colour | Grey | |
| Display Mode | Transflective | |
| Series | NHD-C128128BZ | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 128pixels | ||
Illumination Colour White | ||
Background Colour Grey | ||
Display Mode Transflective | ||
Series NHD-C128128BZ | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid crystal display Module is an exceptional visual solution tailored for a variety of applications. Offering a resolution of 128 x 128 pixels, this display utilises state-of-the-art transreflective technology that allows for vibrant visuals in both low and high ambient light conditions. The module integrates a built-in ST7528 controller, ensuring seamless communication with the host system for superior performance.
Compact design is ideal for space constrained applications
Supports a broad range of temperatures making it suitable for diverse environments
RoHS compliant underscoring its environmentally friendly credentials
Supports a broad range of temperatures making it suitable for diverse environments
RoHS compliant underscoring its environmentally friendly credentials
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12865AR-FSW-GBW NHD-C12865AR Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864KGZ-FSW-GBW NHD-C12864KGZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864MZ-FSW-GBW-L NHD-12864MZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FSW-GBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C160100DiZ-FSW-FBW NHD-C160100DiZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3 Graphic LCD Graphic Display Transflective
