NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3 Graphic LCD Graphic Display, Black on White, Transflective
- RS Stock No.:
- 205-048
- Mfr. Part No.:
- NHD-C12864WC-FSW-FBW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR131.96
FREE delivery for orders over RM 500.00
In Stock
- Plus 15 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR131.96 |
| 10 + | MYR118.79 |
*price indicative
- RS Stock No.:
- 205-048
- Mfr. Part No.:
- NHD-C12864WC-FSW-FBW-3V3
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Background Colour | White | |
| Illumination Colour | Black | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Background Colour White | ||
Illumination Colour Black | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid Crystal Display module shows dark black pixels illuminated on a bright white background. This transflective LCD display is engineered to provide optimal visibility under a wide range of lighting conditions in multiple different environments. In bright sunlight, the display uses its reflective layer to reflect ambient light back to the viewer, making the screen easy to read. In darker settings, a strong backlight is built into the LCD to provide high contrast and display clear graphics to the viewer.
Transflective display mode
Compatibility is arduino and similar development boards
Compatibility is arduino and similar development boards
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSB-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSR-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864LZ-FSW-FBW-3V3 NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSW-FBW-3V3 NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-NSW-BBW-3V3 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C160100DiZ-FSW-FBW NHD-C160100DiZ Graphic LCD Graphic Display
