NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display, White on Grey, Transflective
- RS Stock No.:
- 181-422
- Mfr. Part No.:
- NHD-160128WG-BTGH-VZ#-1
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Bulk discount available
Subtotal (1 unit)*
MYR477.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR477.00 |
| 10 + | MYR429.30 |
*price indicative
- RS Stock No.:
- 181-422
- Mfr. Part No.:
- NHD-160128WG-BTGH-VZ#-1
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 160 x 128pixels | |
| Background Colour | Grey | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 160 x 128pixels | ||
Background Colour Grey | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 160x28 pixel display module, featuring a built-in RA6963N1 controller, is designed to deliver exceptional clarity and performance for a variety of applications. With a robust construction and a focus on optical excellence, it integrates polished engineering to meet the demands of professional and consumer-grade projects alike.
Supports a range of operating voltages ensuring flexibility
Designed with compact dimensions for seamless integration
Includes an easy to navigate architecture for simple programming
Designed with compact dimensions for seamless integration
Includes an easy to navigate architecture for simple programming
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTMI-VZ#-1 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTGH-T#N Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
