NEWHAVEN DISPLAY INTERNATIONAL NHD-12864WG-BTGH-T#N Graphic LCD Graphic Display, Blue on Grey, Transflective

Bulk discount available

Subtotal (1 unit)*

MYR205.41

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR205.41
10 - 99MYR184.86
100 +MYR170.50

*price indicative

RS Stock No.:
205-042
Mfr. Part No.:
NHD-12864WG-BTGH-T#N
Manufacturer:
NEWHAVEN DISPLAY INTERNATIONAL
Find similar products by selecting one or more attributes.
Select all

Brand

NEWHAVEN DISPLAY INTERNATIONAL

Display Type

Graphic

Resolution

128 x 64pixels

Illumination Colour

Blue

Background Colour

Grey

Display Mode

Transflective

COO (Country of Origin):
CN
The NEWHAVEN DISPLAY INTERNATIONAL Liquid Crystal Display module shows blue pixels illuminated on a bright gray background. This transflective LCD display is engineered to provide optimal visibility under a wide range of lighting conditions in multiple different environments. In bright sunlight, the display uses its reflective layer to reflect ambient light back to the viewer, making the screen easy to read. In darker settings, a strong backlight is built into the LCD to provide high contrast and display clear graphics to the viewer.

Transflective display mode
Compatibility with Arduino and similar development boards

Related links