NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display, White on, Transflective
- RS Stock No.:
- 181-435
- Mfr. Part No.:
- NHD-320240WG-BoTFH-VZ#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR531.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR531.95 |
*price indicative
- RS Stock No.:
- 181-435
- Mfr. Part No.:
- NHD-320240WG-BoTFH-VZ#
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 320 x 240pixels | |
| Illumination Colour | White | |
| Display Mode | Transflective | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 320 x 240pixels | ||
Illumination Colour White | ||
Display Mode Transflective | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD offers a remarkable display solution for a variety of applications, exemplifying clarity and versatility. Designed with FSTN technology, this display ensures sharp visuals and excellent readability across a range of lighting conditions. The transflective nature of the backlight provides outstanding performance under direct sunlight and low-light situations alike.
Versatile interfaces allow seamless integration with various controllers
Efficient power consumption maximises device lifespan and sustainability
Advanced optical features ensure visibility in challenging lighting conditions
Robust mechanical construction resists wear and tear for longevity
Efficient power consumption maximises device lifespan and sustainability
Advanced optical features ensure visibility in challenging lighting conditions
Robust mechanical construction resists wear and tear for longevity
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BxTGH-VZ#-3VR Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTGH-VZ#-1 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
