NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-AFTI-VZ#C5 Graphic LCD Graphic Display, White on Black, Transmissive
- RS Stock No.:
- 181-425
- Mfr. Part No.:
- NHD-240128WG-AFTI-VZ#C5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Subtotal (1 unit)*
MYR769.34
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR769.34 |
*price indicative
- RS Stock No.:
- 181-425
- Mfr. Part No.:
- NHD-240128WG-AFTI-VZ#C5
- Manufacturer:
- NEWHAVEN DISPLAY INTERNATIONAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 240 x 128pixels | |
| Background Colour | Black | |
| Illumination Colour | White | |
| Display Mode | Transmissive | |
| Select all | ||
|---|---|---|
Brand NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 240 x 128pixels | ||
Background Colour Black | ||
Illumination Colour White | ||
Display Mode Transmissive | ||
- COO (Country of Origin):
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD modules with FSTN, Negative, Transmissive technology offer clear and high-contrast displays, ideal for a wide range of applications. These modules feature low power consumption and superior readability in various lighting conditions. To ensure longevity and optimal performance, avoid applying excessive shocks, modifying the PCB, or altering the components.
RoHS compliant
Related links
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTFH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-160128WG-BTMI-VZ#-1 Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-24064WG-ATMI-VZ# Graphic LCD Graphic Display Transmissive
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-ATFH-VZ# NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-320240WG-BoTFH-VZ# Graphic LCD Graphic Display Transflective
