ifm electronic Digital Display DC, Graphic LCD Display 0.10%, 43 mm, 91 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR2,278.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,278.96

*price indicative

RS Stock No.:
723-305
Mfr. Part No.:
DX2053
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Digital Display

Current Type

DC

Display Type

Graphic LCD

Cutout Height

43mm

Cutout Width

91mm

Depth

116mm

Meter Accuracy

0.10%

Minimum Operating Temperature

-20°C

Minimum Measurement

-10 V

Maximum Measurement

20 mA

Maximum Operating Temperature

60°C

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The IFM electronic Multifunction Display is designed for monitoring analogue standard signals. This device provides a full graphic LCD touch screen interface, making it intuitive for operation and display of VITAL data. It supports both voltage and current inputs, featuring two analogue inputs and one analogue output, allowing for precise measurement and control in various applications such as pressure, temperature, and flow monitoring. With a robust housing that facilitates panel mounting, the display is adaptable to various installation environments, ensuring reliable performance under a wide range of operating conditions.

Offers two analogue inputs for versatile signal monitoring

Supports a range of inputs, including current (0-20 mA) and voltage (-10 to 10 V)

Provides one analogue output, enhancing the device's functionality

Maintains high precision with 16-bit resolution for both analogue inputs and outputs

Displays real-time data on a full graphic LCD touch screen for easy interaction

Operates within an ambient temperature range of -20°C to 60°C, Ideal for various settings

Ensures durability with protection ratings of IP65 for the device and IP20 for terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy