ifm electronic Digital Display AC/DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-138
- Mfr. Part No.:
- DX2043
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,760.99
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,760.99 |
*price indicative
- RS Stock No.:
- 723-138
- Mfr. Part No.:
- DX2043
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Digital Display | |
| Current Type | AC/DC | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Maximum Measurement | 20 mA | |
| Standards/Approvals | UKCA | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Digital Display | ||
Current Type AC/DC | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Maximum Measurement 20 mA | ||
Standards/Approvals UKCA | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display serves as a pivotal device for monitoring and displaying analogue standard signals. Designed to aid in the tracking of data from pressure, temperature, or flow sensors, this gauge offers a comprehensive solution for monitoring electrical parameters seamlessly. Its Compact panel-mounted housing, with dimensions of 48 x 112 x 116 mm, facilitates simple integration into various applications, making it an effective choice for diverse industrial environments. With the Ability to handle multiple input and output configurations, it ensures precision and reliAbility in displaying Crucial data. Built with a full graphic LCD display and responsive touch screen, it enhances user interaction and experience.
Supports a range of analogue inputs including voltage and current options
Offers 16-bit resolution and 0.1% precision for accurate data representation
Equipped with two analogue inputs and four digital outputs for versatile data handling
Single analogue output capable of both current and voltage specifications
Displays a wide ambient temperature range, ensuring reliable performance in various conditions
Rated with IP 65 protection, making it suitable for demanding environments
Easy installation with screw terminals for seamless electrical connections
Manufactured from Noryl UL94-V-0 for enhanced durability
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- Lovato Electric DMK Digital Ammeter 5 A AC ±0.5 %
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Lovato Electric DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# NHD-240128WG Graphic LCD LCD Graphic Display, White on Grey
