ifm electronic Digital Display DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-241
- Mfr. Part No.:
- DX2055
- Manufacturer:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
MYR2,546.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,546.50 |
*price indicative
- RS Stock No.:
- 723-241
- Mfr. Part No.:
- DX2055
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Maximum Measurement | 20 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Maximum Measurement 20 mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display serves as a sophisticated solution for monitoring analogue standard signals. Designed for seamless integration into panel mounts, this device exhibits versatility across a range of applications, including the observation of various sensor outputs like pressure, temperature, and flow. With an intuitive full graphic LCD display and touch screen interface, it enables straightforward navigation and real-time assessments of data. The Compact dimensions ensure it fits snugly into standard panel cutouts, while its robust construction is rated for demanding conditions. Whether in industrial settings or laboratory environments, this display stands out as a reliable tool for data representation, fostering enhanced decision-making.
Communication Interface via IO-Link ensures streamlined data transfer
Compact panel mounting facilitates easy installation in diverse environments
Dual analogue inputs (current and voltage) provide flexibility in monitoring multiple signals
Resolution of 16 bits enhances the precision of readings
Displays ambient and storage conditions to maintain optimal operations
Overload protection safeguards digital outputs, ensuring durability
IP 65 rating affords excellent protection against dust and water ingress
Full graphic LCD display presents clear Visual data, optimising user interaction
Screw Terminal connections simplify electrical integration
Related links
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- Lovato Electric DMK Digital Ammeter 5 A AC ±0.5 %
- MikroElektronika MIKROE-4 Graphic LCD Display Module 128 x 64 2.8 in LCD Development Board With White Graphics, Blue
- Lovato Electric DMK 01 - DMK 81 Digital Ammeter 10000 A AC ±0.5 %
- NEWHAVEN DISPLAY INTERNATIONAL NHD-240128WG-BTGH-VZ# NHD-240128WG Graphic LCD LCD Graphic Display, White on Grey
