STMicroelectronics ST730M36R, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 300mV, SOT-23-5L 5-Pin
- RS Stock No.:
- 260-2776
- Mfr. Part No.:
- ST730M36R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR39.80
FREE delivery for orders over RM 150.00
Last RS stock
- Final 480 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | MYR3.98 | MYR39.80 |
| 50 - 90 | MYR3.411 | MYR34.11 |
| 100 - 240 | MYR3.341 | MYR33.41 |
| 250 - 990 | MYR3.271 | MYR32.71 |
| 1000 + | MYR3.209 | MYR32.09 |
*price indicative
- RS Stock No.:
- 260-2776
- Mfr. Part No.:
- ST730M36R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 300mV | |
| Line Regulation | 0.003 %/V | |
| Load Regulation | 40 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Package Type | SOT-23-5L | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | ST730 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Maximum Input Voltage | 28V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 300mV | ||
Line Regulation 0.003 %/V | ||
Load Regulation 40 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Package Type SOT-23-5L | ||
Pin Count 5 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series ST730 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Maximum Input Voltage 28V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics voltage regulator designed to be used in several medium voltage applications, ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery.
Thermal shutdown protection
Current limit and SOA protection
Related links
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
