STMicroelectronics, 5-Channel Low Noise LDO, Voltage Regulator, 200 mA, 1.1V 100 kHz, SOT-23-5L 5-Pin
- RS Stock No.:
- 252-3653
- Mfr. Part No.:
- LD56020J120R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-3653
- Mfr. Part No.:
- LD56020J120R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 5 | |
| Output Voltage | 1.1V | |
| Line Regulation | 0.02 %/V | |
| Switching Frequency | 100kHz | |
| Load Regulation | 5 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23-5L | |
| Quiescent Current | 25μA | |
| Pin Count | 5 | |
| Output Current | 200mA | |
| Series | LD56020 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.1V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 5 | ||
Output Voltage 1.1V | ||
Line Regulation 0.02 %/V | ||
Switching Frequency 100kHz | ||
Load Regulation 5 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23-5L | ||
Quiescent Current 25μA | ||
Pin Count 5 | ||
Output Current 200mA | ||
Series LD56020 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.1V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
The STMicroelectronics Low input voltage 200 mA ultra low dropout linear regulator is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications.
An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.
Input voltage from 1.1 V to 5.5 V
Ultra-low dropout voltage (190 mV max. at 200 mA load)
Low ground current (18 μA typ. at no load)
Output voltage tolerance is ± 2 % over temperature, ± 1% at 25 °C
200 mA guaranteed output current
Ultra-low output noise is 8.8 μVRMS (10 Hz to 100 kHz)
50 mV output voltage steps (available on request) from 0.6 V to 4.0 V
Logic-controlled electronic shutdown
Thermal shutdown
Output active discharge function
Packages: Flip-chip4 0.65 x 0.65 mm² and SOT23-5L
Related links
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3V, SOT-23 5-Pin
- DiodesZetex AP2126K-ADJTRG1 Regulator SOT-23 5-Pin
