STMicroelectronics STLQ020C22R, 1-Channel Low Noise LDO, Voltage Regulator, 200 mA, 2.2V 100 kHz, SOT-323-5L 5-Pin
- RS Stock No.:
- 215-5532
- Mfr. Part No.:
- STLQ020C22R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Add 6000 more to save MYR318.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR7,140.00
FREE delivery for orders over RM 150.00
- 6,000 left, ready to ship from another location
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR2.38 | MYR7,140.00 | - |
| 6000 - 9000 | MYR2.327 | MYR6,981.00 | MYR318.00 |
| 12000 + | MYR2.284 | MYR6,852.00 | MYR1,152.00 |
*price indicative
- RS Stock No.:
- 215-5532
- Mfr. Part No.:
- STLQ020C22R
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 2.2V | |
| Line Regulation | 0.05 %/V | |
| Switching Frequency | 100kHz | |
| Load Regulation | 0.005 %/A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-323-5L | |
| Quiescent Current | 100μA | |
| Pin Count | 5 | |
| Output Current | 200mA | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | STLQ020 | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 2.2V | ||
Line Regulation 0.05 %/V | ||
Switching Frequency 100kHz | ||
Load Regulation 0.005 %/A | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-323-5L | ||
Quiescent Current 100μA | ||
Pin Count 5 | ||
Output Current 200mA | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series STLQ020 | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Related links
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- STMicroelectronics STLQ020C33R Regulator 4.5V, SOT-323-5L 5-Pin
