STMicroelectronics, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 300mV, SOT-23-5L 5-Pin
- RS Stock No.:
- 260-2775
- Mfr. Part No.:
- ST730M36R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-2775
- Mfr. Part No.:
- ST730M36R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 300mV | |
| Line Regulation | 0.003 %/V | |
| Load Regulation | 40 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 5μA | |
| Package Type | SOT-23-5L | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | ST730 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 2.5V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 300mV | ||
Line Regulation 0.003 %/V | ||
Load Regulation 40 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 5μA | ||
Package Type SOT-23-5L | ||
Pin Count 5 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series ST730 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 2.5V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The STMicroelectronics voltage regulator designed to be used in several medium voltage applications, ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery.
Thermal shutdown protection
Current limit and SOA protection
Related links
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J120R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
