STMicroelectronics, 1-Channel Low Noise LDO, Regulator, 300 mA, 2.8V, SOT-23-5 5-Pin
- RS Stock No.:
- 225-0665
- Mfr. Part No.:
- ST732M28R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
MYR56.00
FREE delivery for orders over RM 150.00
Last RS stock
- Final 2,955 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 15 - 15 | MYR3.733 | MYR56.00 |
| 30 - 75 | MYR3.423 | MYR51.35 |
| 90 - 225 | MYR3.163 | MYR47.45 |
| 240 - 465 | MYR2.939 | MYR44.09 |
| 480 + | MYR2.852 | MYR42.78 |
*price indicative
- RS Stock No.:
- 225-0665
- Mfr. Part No.:
- ST732M28R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Regulator | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.1 %/A | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Package Type | SOT-23-5 | |
| Pin Count | 5 | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | ST732 | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 28V | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Regulator | ||
Output Voltage 2.8V | ||
Number of Outputs 1 | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.1 %/A | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Package Type SOT-23-5 | ||
Pin Count 5 | ||
Output Current 300mA | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series ST732 | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 28V | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on.
Stable with low ESR capacitors (0.47 μF min.)
Thermal shutdown protection
Current limit protection
-40 °C to +125 °C operating temperature range
457
Related links
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- onsemi NCP164ASN280T1G Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
