STMicroelectronics ST732M30R, 1-Channel Low Noise LDO, Regulator, 300 mA, 3V, SOT-23-5 5-Pin
- RS Stock No.:
- 225-0668
- Mfr. Part No.:
- ST732M30R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 15 units)*
MYR40.58
FREE delivery for orders over RM 150.00
In Stock
- 2,595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 15 - 15 | MYR2.705 | MYR40.58 | - |
| 30 - 75 | MYR2.481 | MYR37.22 | 8% |
| 90 - 225 | MYR2.288 | MYR34.32 | 15% |
| 240 - 465 | MYR2.123 | MYR31.85 | 21% |
| 480 + | MYR2.067 | MYR31.01 | 23% |
*price indicative
- RS Stock No.:
- 225-0668
- Mfr. Part No.:
- ST732M30R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 0.05 %/V | |
| Load Regulation | 0.1 %/A | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Package Type | SOT-23-5 | |
| Quiescent Current | 10μA | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | ST732 | |
| Maximum Operating Temperature | 80°C | |
| Maximum Input Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 0.05 %/V | ||
Load Regulation 0.1 %/A | ||
Mount Type Surface | ||
Polarity Positive | ||
Package Type SOT-23-5 | ||
Quiescent Current 10μA | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series ST732 | ||
Maximum Operating Temperature 80°C | ||
Maximum Input Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on.
Stable with low ESR capacitors (0.47 μF min.)
Thermal shutdown protection
Current limit protection
-40 °C to +125 °C operating temperature range
457
Related links
- STMicroelectronics ST732M30R Regulator 3V, SOT-23-5 5-Pin
- STMicroelectronics ST732M28R Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics Regulator 2.8V, SOT-23-5 5-Pin
- STMicroelectronics ST732M36R Regulator 3.6V, SOT-23-5 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
- DiodesZetex Voltage Regulator 3V, X1-DFN1612-8 8-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
