STMicroelectronics ST732M30R, 1-Channel Low Noise LDO, Regulator, 300 mA, 3V, SOT-23-5 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 9000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR9,093.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
Saving
3000 - 6000MYR3.031MYR9,093.00-
9000 - 12000MYR2.914MYR8,742.003%
15000 +MYR2.877MYR8,631.005%

*price indicative

RS Stock No.:
225-0666
Mfr. Part No.:
ST732M30R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Noise LDO

Product Type

Regulator

Output Voltage

3V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.1 %/A

Mount Type

Surface

Polarity

Positive

Package Type

SOT-23-5

Quiescent Current

10μA

Output Current

300mA

Pin Count

5

Output Type

Fixed

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

ST732

Minimum Input Voltage

2.5V

Maximum Input Voltage

28V

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

The STMicroelectronics ST732 is 300 mA LDO regulator, designed to be used in several medium voltage applications. Ultra-low quiescent current of 5 μA makes it suitable for applications permanently connected to power supply/battery. This feature is also useful when electronic modules remain permanently turned on.

Stable with low ESR capacitors (0.47 μF min.)

Thermal shutdown protection

Current limit protection

-40 °C to +125 °C operating temperature range

457

Related links