STMicroelectronics LD56020J120R, 5-Channel Low Noise LDO, Voltage Regulator, 200 mA, 1.1V 100 kHz, SOT-23-5L 5-Pin
- RS Stock No.:
- 252-3654
- Mfr. Part No.:
- LD56020J120R
- Manufacturer:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-3654
- Mfr. Part No.:
- LD56020J120R
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Output Voltage | 1.1V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.02 %/V | |
| Switching Frequency | 100kHz | |
| Load Regulation | 5 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 25μA | |
| Package Type | SOT-23-5L | |
| Output Current | 200mA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | LD56020 | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 1.1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Output Voltage 1.1V | ||
Number of Outputs 5 | ||
Line Regulation 0.02 %/V | ||
Switching Frequency 100kHz | ||
Load Regulation 5 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 25μA | ||
Package Type SOT-23-5L | ||
Output Current 200mA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series LD56020 | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 1.1V | ||
Automotive Standard No | ||
The STMicroelectronics Low input voltage 200 mA ultra low dropout linear regulator is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications.
An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.
Input voltage from 1.1 V to 5.5 V
Ultra-low dropout voltage (190 mV max. at 200 mA load)
Low ground current (18 μA typ. at no load)
Output voltage tolerance is ± 2 % over temperature, ± 1% at 25 °C
200 mA guaranteed output current
Ultra-low output noise is 8.8 μVRMS (10 Hz to 100 kHz)
50 mV output voltage steps (available on request) from 0.6 V to 4.0 V
Logic-controlled electronic shutdown
Thermal shutdown
Output active discharge function
Packages: Flip-chip4 0.65 x 0.65 mm² and SOT23-5L
Related links
- STMicroelectronics Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics LD56020J110R Voltage Regulator 1.1V 100 kHz, SOT-23-5L 5-Pin
- STMicroelectronics STLQ020C22R Voltage Regulator 2.2V 100 kHz, SOT-323-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- DiodesZetex AP2121AK-3.3TRG1 Regulator 3.3V, SOT-23 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
