STMicroelectronics STLQ020C22R, 1-Channel Low Noise LDO, Voltage Regulator, 200 mA, 2.2V 100 kHz, SOT-323-5L 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR68.65

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 725MYR2.746MYR68.65
750 - 1475MYR2.608MYR65.20
1500 +MYR2.478MYR61.95

*price indicative

Packaging Options:
RS Stock No.:
215-5533
Mfr. Part No.:
STLQ020C22R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Noise LDO

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

2.2V

Switching Frequency

100kHz

Line Regulation

0.05 %/V

Load Regulation

0.005 %/A

Mount Type

Surface

Polarity

Positive

Quiescent Current

100μA

Package Type

SOT-323-5L

Output Current

200mA

Pin Count

5

Output Type

Adjustable

Switching Regulator

Yes

Standards/Approvals

RoHS

Series

STLQ020

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

2V

Automotive Standard

No

The STMicroelectronics low-dropout voltage regulator designed to keep the quiescent current under control and at a low value also during dropout operation, helping to extend even more the operating time of battery- powered devices. It also includes short-circuit constant-current limiting and thermal protection.

Logic-controlled electronic shutdown

Output discharge feature (optional)

Internal overcurrent and thermal protections

Temperature range: from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy