onsemi NCP164ASN180T1G, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 1.8V, TSOP-5 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR3,621.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR1.207MYR3,621.00
6000 - 9000MYR1.18MYR3,540.00
12000 +MYR1.158MYR3,474.00

*price indicative

RS Stock No.:
214-8828
Mfr. Part No.:
NCP164ASN180T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Noise LDO

Number of Outputs

1

Output Voltage

1.8V

Load Regulation

2 mV

Mount Type

Surface

Polarity

Positive

Quiescent Current

30μA

Package Type

TSOP-5

Pin Count

5

Output Current

300mA

Output Type

Fixed

Switching Regulator

No

Standards/Approvals

RoHS

Series

NCP164

Minimum Input Voltage

1.6V

Maximum Input Voltage

5.5V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The ON Semiconductor NCP164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits.

Ultra high PSRR

Ultra low noise

Offers excellent load/line transients

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy