onsemi NCP164ASN180T1G, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 1.8V, TSOP-5 5-Pin
- RS Stock No.:
- 214-8829
- Mfr. Part No.:
- NCP164ASN180T1G
- Manufacturer:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR32.60
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,960 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 740 | MYR1.63 | MYR32.60 |
| 760 - 1480 | MYR1.548 | MYR30.96 |
| 1500 + | MYR1.471 | MYR29.42 |
*price indicative
- RS Stock No.:
- 214-8829
- Mfr. Part No.:
- NCP164ASN180T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8V | |
| Load Regulation | 2 mV | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30μA | |
| Package Type | TSOP-5 | |
| Output Current | 300mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Series | NCP164 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.6V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1.8V | ||
Load Regulation 2 mV | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30μA | ||
Package Type TSOP-5 | ||
Output Current 300mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Switching Regulator No | ||
Series NCP164 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.6V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP164 is a 300 mA LDO, next generation of high PSRR, ultra−low noise and low dropout regulators with power good open collector output. It is designed to meet the requirements of RF and sensitive analogue circuits.
Ultra high PSRR
Ultra low noise
Offers excellent load/line transients
Related links
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- onsemi NCP164ASN280T1G Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
- DiodesZetex Voltage Regulator 3V, X1-DFN1612-8 8-Pin
