onsemi NCP59800BMNADJTAG, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 5V, DFN-8 8-Pin
- RS Stock No.:
- 214-8835
- Mfr. Part No.:
- NCP59800BMNADJTAG
- Manufacturer:
- onsemi
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR4,731.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | MYR1.577 | MYR4,731.00 | - |
| 6000 - 9000 | MYR1.542 | MYR4,626.00 | 2% |
| 12000 + | MYR1.514 | MYR4,542.00 | 3% |
*price indicative
- RS Stock No.:
- 214-8835
- Mfr. Part No.:
- NCP59800BMNADJTAG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Noise LDO | |
| Product Type | Voltage Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 150 μV/V | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 60μA | |
| Package Type | DFN-8 | |
| Output Current | 300mA | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS | |
| Series | NCP59800 | |
| Minimum Input Voltage | 2.2V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Noise LDO | ||
Product Type Voltage Regulator | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 150 μV/V | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 60μA | ||
Package Type DFN-8 | ||
Output Current 300mA | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Standards/Approvals RoHS | ||
Series NCP59800 | ||
Minimum Input Voltage 2.2V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor NCP59800 is a 1 A low-dropout linear regulators offering high power-supply ripple rejection and ultra−low output noise. This LDO uses an advanced BiCMOS process to achieve very good electrical performance.
Very-low noise
Over-current and thermal shutdown protection
Related links
- onsemi NCP59800BMNADJTAG Voltage Regulator 5V, DFN-8 8-Pin
- STMicroelectronics ST730M50R Regulator 5V, SOT-23-5L 5-Pin
- onsemi NCP164ASN180T1G Voltage Regulator 1.8V, TSOP-5 5-Pin
- onsemi Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics ST730M36R Voltage Regulator 300mV, SOT-23-5L 5-Pin
- onsemi NCP164ASN280T1G Voltage Regulator 2.8V, TSOP-5 5-Pin
- STMicroelectronics Voltage Regulator 300mV, SOT-23-5L 5-Pin
- DiodesZetex AP7348D-3030RS4-7 Voltage Regulator 3V, X1-DFN1612-8 8-Pin
