onsemi NCP59800BMNADJTAG, 1-Channel Low Noise LDO, Voltage Regulator, 300 mA, 5V, DFN-8 8-Pin

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save MYR106.40

View bulk pricing options

Subtotal (1 pack of 20 units)*

MYR55.72

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
20 - 740MYR2.786MYR55.72-
760 - 1480MYR2.646MYR52.92MYR106.40
1500 +MYR2.514MYR50.28MYR408.00

*price indicative

Packaging Options:
RS Stock No.:
214-8836
Mfr. Part No.:
NCP59800BMNADJTAG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Regulator Type

Low Noise LDO

Number of Outputs

1

Output Voltage

5V

Line Regulation

150 μV/V

Mount Type

Surface

Polarity

Positive

Package Type

DFN-8

Quiescent Current

60μA

Output Current

300mA

Pin Count

8

Output Type

Adjustable

Switching Regulator

No

Standards/Approvals

RoHS

Series

NCP59800

Maximum Operating Temperature

150°C

Minimum Input Voltage

2.2V

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

The ON Semiconductor NCP59800 is a 1 A low-dropout linear regulators offering high power-supply ripple rejection and ultra−low output noise. This LDO uses an advanced BiCMOS process to achieve very good electrical performance.

Very-low noise

Over-current and thermal shutdown protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy