STMicroelectronics LD56020J180R, 5-Channel Low Noise LDO, Voltage Regulator, 200 mA, 1.8 V 100 kHz, SOT-23-5L 5-Pin

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
252-3657
Mfr. Part No.:
LD56020J180R
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Regulator Type

Low Noise LDO

Product Type

Voltage Regulator

Output Voltage

1.8 V

Number of Outputs

5

Switching Frequency

100kHz

Line Regulation

0.02 %/V

Load Regulation

5 mV

Mount Type

Surface

Polarity

Positive

Quiescent Current

25μA

Package Type

SOT-23-5L

Pin Count

5

Output Current

200mA

Standards/Approvals

RoHS

Series

LD56020

Minimum Input Voltage

1.1V

Maximum Input Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

The STMicroelectronics Low input voltage 200 mA ultra low dropout linear regulator is a high accuracy voltage regulator which provides 0.2 A of current. It is available in CSP 0.65 x 0.65 mm² package, SOT23-5L, allowing the maximum space saving. The device is stabilized with a small ceramic capacitor on input and output. The ultra-low drop, low quiescent current and short-circuit current foldback make the LD56020 suitable for low power battery-operated applications.

An enable logic control function puts the LD56020 in shutdown mode allowing a total current consumption lower than 0.1 μA. Thermal protection is also included.

Input voltage from 1.1 V to 5.5 V

Ultra-low dropout voltage (190 mV max. at 200 mA load)

Low ground current (18 μA typ. at no load)

Output voltage tolerance is ± 2 % over temperature, ± 1% at 25 °C

200 mA guaranteed output current

Ultra-low output noise is 8.8 μVRMS (10 Hz to 100 kHz)

50 mV output voltage steps (available on request) from 0.6 V to 4.0 V

Logic-controlled electronic shutdown

Thermal shutdown

Output active discharge function

Packages: Flip-chip4 0.65 x 0.65 mm² and SOT23-5L

Related links