Texas Instruments, Linear Voltage Regulator 20V
- RS Stock No.:
- 252-0666
- Mfr. Part No.:
- LM1117DT-2.5/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 300 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 75 units)*
MYR432.53
FREE delivery for orders over RM 150.00
Last RS stock
- Final 525 unit(s), ready to ship from another location
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 75 - 225 | MYR5.767 | MYR432.53 | - |
| 300 - 450 | MYR5.576 | MYR418.20 | 3% |
| 525 - 975 | MYR5.392 | MYR404.40 | 6% |
| 1050 + | MYR5.214 | MYR391.05 | 9% |
*price indicative
- RS Stock No.:
- 252-0666
- Mfr. Part No.:
- LM1117DT-2.5/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Series | LM1117 | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Mount Type PCB | ||
Standards/Approvals RoHS | ||
Series LM1117 | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 20V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LM1117DT-2.5/NOPB, Linear Voltage Regulator 20V
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
- Texas Instruments, Linear Voltage Regulator 26V 8-Pin
- Texas Instruments, Linear Voltage Regulator 6.5V
