Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 252-0699
- Mfr. Part No.:
- LP5951MF-1.8/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0699
- Mfr. Part No.:
- LP5951MF-1.8/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 1nA | |
| Pin Count | 5 | |
| Series | LP5951 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 1.8V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 1nA | ||
Pin Count 5 | ||
Series LP5951 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 1.8V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Voltage Regulator 5.5V 5-Pin
- Texas Instruments TPS73150DBVT, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 4-Pin
