Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 252-0695
- Mfr. Part No.:
- LP3985ITL-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0695
- Mfr. Part No.:
- LP3985ITL-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Quiescent Current | 1.5μA | |
| Pin Count | 5 | |
| Series | LP3985 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Quiescent Current 1.5μA | ||
Pin Count 5 | ||
Series LP3985 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.5V | ||
Automotive Standard No | ||
Related links
- Texas Instruments LP3985ITL-5.0/NOPB, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Linear Voltage Regulator
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 20V
- Texas Instruments TPS78633KTTR, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LP2985IM5-4.5/NOPB, Linear Voltage Regulator 16V 5-Pin
