Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- RS Stock No.:
- 252-0802
- Mfr. Part No.:
- TPS78633KTTR
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0802
- Mfr. Part No.:
- TPS78633KTTR
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Linear Voltage Regulator | |
| Pin Count | 5 | |
| Series | TPS786 | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | -0.3V | |
| Maximum Operating Temperature | 150°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Linear Voltage Regulator | ||
Pin Count 5 | ||
Series TPS786 | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage -0.3V | ||
Maximum Operating Temperature 150°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments TPS78633KTTR, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments LP3985ITL-5.0/NOPB, Linear Voltage Regulator 6V 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 7V 5-Pin
- Texas Instruments, Linear Voltage Regulator 10V 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 30V SOT-23 5-Pin
