Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

MYR1,492.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per Unit
Per Reel*
250 - 250MYR5.968MYR1,492.00
500 - 750MYR5.836MYR1,459.00
1000 +MYR5.729MYR1,432.25

*price indicative

RS Stock No.:
197-7601
Mfr. Part No.:
TPS73233DBVT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SOT-23

Polarity

Positive

Pin Count

5

Length

3.17mm

Width

3.23mm

Standards/Approvals

JESD22-C101, ANSI/ESDA/JEDEC JS-001

Height

8mm

Series

TPS732

Maximum Input Voltage

6V

Minimum Input Voltage

1.7V

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy