Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 267-5688
- Mfr. Part No.:
- LP3990MF-1.2/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR5.15
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR34.20
FREE delivery for orders over RM 150.00
Last RS stock
- Final 910 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR3.42 | MYR34.20 | - |
| 50 - 90 | MYR3.317 | MYR33.17 | MYR5.15 |
| 100 - 240 | MYR3.184 | MYR31.84 | MYR23.60 |
| 250 - 490 | MYR3.024 | MYR30.24 | MYR99.00 |
| 500 + | MYR2.843 | MYR28.43 | MYR288.50 |
*price indicative
- RS Stock No.:
- 267-5688
- Mfr. Part No.:
- LP3990MF-1.2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | PCB | |
| Polarity | Positive | |
| Quiescent Current | 43μA | |
| Pin Count | 5 | |
| Standards/Approvals | RoHS | |
| Series | LP3990 | |
| Width | 1.6mm | |
| Height | 1.02mm | |
| Length | 2.92mm | |
| Minimum Input Voltage | 2V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type PCB | ||
Polarity Positive | ||
Quiescent Current 43μA | ||
Pin Count 5 | ||
Standards/Approvals RoHS | ||
Series LP3990 | ||
Width 1.6mm | ||
Height 1.02mm | ||
Length 2.92mm | ||
Minimum Input Voltage 2V | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Automotive Standard No | ||
Related links
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3990MF-1.8/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3985IM5-5.0/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.3/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments LP3985IM5-3.0/NOPB, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23-5 5-Pin
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments TPS73233DBVT, Voltage Regulator 6V SOT-23 5-Pin
